
BZX84J-B5V6/DG/B2, | |
|---|---|
DigiKey Part Number | BZX84J-B5V6/DG/B2,-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84J-B5V6/DG/B2, |
Description | DIODE ZENER 5.6V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 550 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package SOD-323F |

