
BZX84J-B24-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B24-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84J-B24-QX |
Description | BZX84J-B24-Q/SOD323F/SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 24 V 550 mW ±2.08% Surface Mount SOD-323F |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.08% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 30 Ohms |

