Zener Diode 7.5 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C7V5-QR

DigiKey Part Number
1727-BZX8450-C7V5-QRTR-ND - Tape & Reel (TR)
1727-BZX8450-C7V5-QRCT-ND - Cut Tape (CT)
1727-BZX8450-C7V5-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C7V5-QR
Description
DIODE ZENER 7.5V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX8450-C7V5-QR Models
Product Attributes
cms-filter-similar-products
Category
Current - Reverse Leakage @ Vr
100 nA @ 5.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,522
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07900£0.79
100£0.04910£4.91
500£0.03572£17.86
1,000£0.03136£31.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600