
BZX8450-C5V1-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C5V1-QVLTR-ND - Tape & Reel (TR) 1727-BZX8450-C5V1-QVLCT-ND - Cut Tape (CT) 1727-BZX8450-C5V1-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C5V1-QVL |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX8450-C5V1-QVL Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09400 | £0.94 |
| 100 | £0.05820 | £5.82 |
| 500 | £0.04240 | £21.20 |
| 1,000 | £0.03727 | £37.27 |
| 2,000 | £0.03294 | £65.88 |
| 5,000 | £0.02824 | £141.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02345 | £234.50 |
| 20,000 | £0.02118 | £423.60 |
| 30,000 | £0.02002 | £600.60 |
| 50,000 | £0.01871 | £935.50 |
| 70,000 | £0.01814 | £1,269.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

