BZX8450-C56-QVL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04412
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04654
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04235
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04470
Datasheet
Zener Diode 56 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C56-QVL

DigiKey Part Number
1727-BZX8450-C56-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-C56-QVL
Description
DIODE ZENER 56V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 56 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B56-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B56-HE3_A-08TR-ND£0.04412Parametric Equivalent
BZX84B56-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B56-HE3_A-18TR-ND£0.04654Parametric Equivalent
BZX84C56-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C56-HE3_A-08TR-ND£0.04235Parametric Equivalent
BZX84C56-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84C56-HE3_A-18TR-ND£0.04470Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types