
BZX8450-C3V3R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C3V3RTR-ND - Tape & Reel (TR) 1727-BZX8450-C3V3RCT-ND - Cut Tape (CT) 1727-BZX8450-C3V3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C3V3R |
Description | DIODE ZENER 3.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.05110 | £5.11 |
| 500 | £0.03712 | £18.56 |
| 1,000 | £0.03258 | £32.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02678 | £80.34 |
| 6,000 | £0.02385 | £143.10 |
| 9,000 | £0.02235 | £201.15 |
| 15,000 | £0.02066 | £309.90 |
| 21,000 | £0.01966 | £412.86 |
| 30,000 | £0.01869 | £560.70 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

