Zener Diode 3.3 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C3V3-QR

DigiKey Part Number
1727-BZX8450-C3V3-QRTR-ND - Tape & Reel (TR)
1727-BZX8450-C3V3-QRCT-ND - Cut Tape (CT)
1727-BZX8450-C3V3-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C3V3-QR
Description
DIODE ZENER 3.3V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX8450-C3V3-QR Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types