
BZX8450-C3V0-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C3V0-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C3V0-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C3V0-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C3V0-QR |
Description | DIODE ZENER 3V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX8450-C3V0-QR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08600 | £0.86 |
| 100 | £0.05310 | £5.31 |
| 500 | £0.03856 | £19.28 |
| 1,000 | £0.03386 | £33.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02786 | £83.58 |
| 6,000 | £0.02482 | £148.92 |
| 9,000 | £0.02327 | £209.43 |
| 15,000 | £0.02153 | £322.95 |
| 21,000 | £0.02049 | £430.29 |
| 30,000 | £0.01949 | £584.70 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

