
BZX8450-C2V2R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C2V2RTR-ND - Tape & Reel (TR) 1727-BZX8450-C2V2RCT-ND - Cut Tape (CT) 1727-BZX8450-C2V2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C2V2R |
Description | DIODE ZENER 2.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39,000 | £0.01669 | £650.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.05110 | £5.11 |
| 500 | £0.03712 | £18.56 |
| 1,000 | £0.03258 | £32.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05700 | £0.57 |
| 100 | £0.02890 | £2.89 |
| 500 | £0.02742 | £13.71 |
| 1,000 | £0.02594 | £25.94 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

