
BZX8450-C24R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C24RTR-ND - Tape & Reel (TR) 1727-BZX8450-C24RCT-ND - Cut Tape (CT) 1727-BZX8450-C24RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C24R |
Description | DIODE ZENER 24V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09000 | £0.90 |
| 100 | £0.05600 | £5.60 |
| 500 | £0.04080 | £20.40 |
| 1,000 | £0.03585 | £35.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | £0.01872 | £673.92 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

