
BZX8450-C1V8VL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C1V8VLTR-ND - Tape & Reel (TR) 1727-BZX8450-C1V8VLCT-ND - Cut Tape (CT) 1727-BZX8450-C1V8VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C1V8VL |
Description | DIODE ZENER 1.8V 250MW TO236AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.05110 | £5.11 |
| 500 | £0.03712 | £18.56 |
| 1,000 | £0.03258 | £32.58 |
| 2,000 | £0.02875 | £57.50 |
| 5,000 | £0.02457 | £122.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02198 | £219.80 |
| 20,000 | £0.01980 | £396.00 |
| 30,000 | £0.01869 | £560.70 |
| 50,000 | £0.01744 | £872.00 |
| 70,000 | £0.01670 | £1,169.00 |
| 100,000 | £0.01598 | £1,598.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

