Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C18-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C18-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C18-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C18-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C18-QR |
Description | DIODE ZENER 18V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 13.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 250 mW | Package / Case |
Impedance (Max) (Zzt) 45 Ohms | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B18-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B18-QRTR-ND | £0.02408 | Parametric Equivalent |
| BZX84-B18-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B18-QVLTR-ND | £0.01975 | Parametric Equivalent |
| BZX84-C18-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C18-QRCT-ND | £0.10000 | Parametric Equivalent |
| BZX84-C18-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C18-QVLCT-ND | £0.10000 | Parametric Equivalent |
| BZX8450-B18-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B18-QRTR-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33,000 | £0.01976 | £652.08 |
| Unit Price without VAT: | £0.01976 |
|---|---|
| Unit Price with VAT: | £0.02371 |





