
BZX8450-C12-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C12-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C12-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C12-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C12-QR |
Description | DIODE ZENER 12V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 250 mW | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84C12LT3G | onsemi | 9,962 | SZBZX84C12LT3GOSCT-ND | £0.13000 | Direct |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07900 | £0.79 |
| 100 | £0.04910 | £4.91 |
| 500 | £0.03572 | £17.86 |
| 1,000 | £0.03136 | £31.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02579 | £77.37 |
| 6,000 | £0.02298 | £137.88 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

