Parametric Equivalent

BZX8450-B2V2R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B2V2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B2V2R |
Description | DIODE ZENER 2.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02762 | £82.86 |
| 6,000 | £0.02464 | £147.84 |
| 9,000 | £0.02311 | £207.99 |
| 15,000 | £0.02140 | £321.00 |
| 21,000 | £0.02038 | £427.98 |
| 30,000 | £0.01940 | £582.00 |
| 75,000 | £0.01723 | £1,292.25 |
| 150,000 | £0.01589 | £2,383.50 |
| 300,000 | £0.01476 | £4,428.00 |
| Unit Price without VAT: | £0.02762 |
|---|---|
| Unit Price with VAT: | £0.03314 |


