BZX84-C68-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 14,710
Unit Price: £0.12000
Datasheet

Similar


onsemi
In Stock: 5,994
Unit Price: £0.17000
Datasheet

Similar


onsemi
In Stock: 8,971
Unit Price: £0.13000
Datasheet
Zener Diode 68 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C68-QVL

DigiKey Part Number
1727-BZX84-C68-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C68-QVL
Description
DIODE ZENER 68V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01549£154.90
20,000£0.01389£277.80
30,000£0.01308£392.40
50,000£0.01216£608.00
70,000£0.01161£812.70
100,000£0.01108£1,108.00
250,000£0.00992£2,480.00
500,000£0.00920£4,600.00
Manufacturers Standard Package
Unit Price without VAT:£0.01549
Unit Price with VAT:£0.01859