Direct
Similar
Similar

BZX84-C68-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C68-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C68-QR |
Description | DIODE ZENER 68V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01902 | £57.06 |
| 6,000 | £0.01686 | £101.16 |
| 9,000 | £0.01576 | £141.84 |
| 15,000 | £0.01452 | £217.80 |
| 21,000 | £0.01379 | £289.59 |
| 30,000 | £0.01308 | £392.40 |
| 75,000 | £0.01151 | £863.25 |
| 150,000 | £0.01054 | £1,581.00 |
| 300,000 | £0.00972 | £2,916.00 |
| Unit Price without VAT: | £0.01902 |
|---|---|
| Unit Price with VAT: | £0.02282 |


