Direct
Similar

BZX84-C24-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C24-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C24-QVL |
Description | DIODE ZENER 24.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.94 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01549 | £154.90 |
| 20,000 | £0.01389 | £277.80 |
| 30,000 | £0.01308 | £392.40 |
| 50,000 | £0.01216 | £608.00 |
| 70,000 | £0.01161 | £812.70 |
| 100,000 | £0.01108 | £1,108.00 |
| 250,000 | £0.00992 | £2,480.00 |
| 500,000 | £0.00920 | £4,600.00 |
| Unit Price without VAT: | £0.01549 |
|---|---|
| Unit Price with VAT: | £0.01859 |



