BZX84-C24-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 71,485
Unit Price: £0.12000
Datasheet

Direct


onsemi
In Stock: 9,004
Unit Price: £0.13000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,785
Unit Price: £0.19000
Datasheet
Zener Diode 24.2 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C24-QR

DigiKey Part Number
1727-BZX84-C24-QRTR-ND - Tape & Reel (TR)
1727-BZX84-C24-QRCT-ND - Cut Tape (CT)
1727-BZX84-C24-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C24-QR
Description
DIODE ZENER 24.2V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 24.2 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.94 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06400£0.64
100£0.03980£3.98
500£0.02872£14.36
1,000£0.02513£25.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02054£61.62
6,000£0.01821£109.26
9,000£0.01702£153.18
15,000£0.01569£235.35
21,000£0.01489£312.69
30,000£0.01412£423.60
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000