BZX84-C22-QR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 59,440
Unit Price: £0.12000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,000
Unit Price: £0.19000
Datasheet
Zener Diode 22.05 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C22-QR

DigiKey Part Number
1727-BZX84-C22-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C22-QR
Description
DIODE ZENER 22.05V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 22.05 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.435 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01902£57.06
6,000£0.01686£101.16
9,000£0.01576£141.84
15,000£0.01452£217.80
21,000£0.01379£289.59
30,000£0.01308£392.40
Manufacturers Standard Package
Unit Price without VAT:£0.01902
Unit Price with VAT:£0.02282