BZX84-C13/DG/B3,21 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 67,990
Unit Price: £0.12000
Datasheet

Similar


onsemi
In Stock: 18,493
Unit Price: £0.13000
Datasheet
Zener Diode 13.25 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C13/DG/B3,21

DigiKey Part Number
BZX84-C13/DG/B3,21-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C13/DG/B3,21
Description
DIODE ZENER 13.25V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 13.25 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C13/DG/B3,21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable