
BZX84-B7V5/DG/B3,2 | |
|---|---|
DigiKey Part Number | BZX84-B7V5/DG/B3,2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B7V5/DG/B3,2 |
Description | DIODE ZENER 7.5V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW |

