BZX58550-B18-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 575
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 14,189
Unit Price: £0.17000
Datasheet
Zener Diode 18 V 270 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX58550-B18-QX

DigiKey Part Number
1727-BZX58550-B18-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX58550-B18-QX
Description
DIODE ZENER 18V 270MW SOD523
Customer Reference
Detailed Description
Zener Diode 18 V 270 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 13.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
270 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z18VT5GFNexperia USA Inc.5751727-MM5Z18VT5GFCT-ND£0.16000Parametric Equivalent
SZMM5Z18VT5GFNexperia USA Inc.14,1891727-SZMM5Z18VT5GFCT-ND£0.17000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes