Similar



BZX38450-C7V5-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C7V5-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C7V5-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C7V5-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C7V5-QX |
Description | DIODE ZENER 7.5V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B7V5S R9G | Taiwan Semiconductor Corporation | 9,860 | 1801-BZT52B7V5SR9GCT-ND | £0.16000 | Similar |


