Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-B3V0-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B3V0-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B3V0-QX |
Description | DIODE ZENER 3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 800 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B3V0-QX | Nexperia USA Inc. | 0 | 1727-BZX384-B3V0-QXTR-ND | £0.02720 | Parametric Equivalent |
| PDZ3.0B,115 | Nexperia USA Inc. | 0 | 1727-2256-1-ND | £0.13000 | Parametric Equivalent |
| PDZ3.0B-QX | Nexperia USA Inc. | 0 | 1727-PDZ3.0B-QX-ND | £0.01628 | Parametric Equivalent |


