


BZX384-C75-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C75-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-C75-QX |
Description | DIODE ZENER 74.5V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 74.5 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02508 | £75.24 |
| 6,000 | £0.02234 | £134.04 |
| 9,000 | £0.02094 | £188.46 |
| 15,000 | £0.01936 | £290.40 |
| 21,000 | £0.01843 | £387.03 |
| 30,000 | £0.01752 | £525.60 |
| 75,000 | £0.01552 | £1,164.00 |
| 150,000 | £0.01429 | £2,143.50 |
| 300,000 | £0.01325 | £3,975.00 |
| Unit Price without VAT: | £0.02508 |
|---|---|
| Unit Price with VAT: | £0.03010 |




