Direct
Direct
Similar



BZX384-C6V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C6V8-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-C6V8-QX |
Description | DIODE ZENER 6.8V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z6V8T1G | onsemi | 20 | MM3Z6V8T1GOSCT-ND | £0.12000 | Direct |
| SZMM3Z6V8T1G | onsemi | 0 | SZMM3Z6V8T1GOSCT-ND | £0.21000 | Direct |
| BZT52C6V8S R9G | Taiwan Semiconductor Corporation | 9,990 | 1801-BZT52C6V8SR9GCT-ND | £0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02508 | £75.24 |
| 6,000 | £0.02234 | £134.04 |
| 9,000 | £0.02094 | £188.46 |
| 15,000 | £0.01936 | £290.40 |
| 21,000 | £0.01843 | £387.03 |
| 30,000 | £0.01752 | £525.60 |
| Unit Price without VAT: | £0.02508 |
|---|---|
| Unit Price with VAT: | £0.03010 |



