Zener Diode 39 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C39F

DigiKey Part Number
1727-BZX384-C39FTR-ND - Tape & Reel (TR)
1727-BZX384-C39FCT-ND - Cut Tape (CT)
1727-BZX384-C39FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C39F
Description
DIODE ZENER 39V 300MW SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.09200£0.92
100£0.05650£5.65
500£0.04120£20.60
1,000£0.03621£36.21
2,000£0.03199£63.98
5,000£0.02740£137.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01933£193.30
20,000£0.01738£347.60
30,000£0.01638£491.40
50,000£0.01526£763.00
70,000£0.01459£1,021.30
100,000£0.01395£1,395.00
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000