


BZX384-C2V4-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C2V4-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C2V4-QXCT-ND - Cut Tape (CT) 1727-BZX384-C2V4-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C2V4-QX |
Description | DIODE ZENER 2.4V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V4T1G | onsemi | 381,680 | MM3Z2V4T1GOSCT-ND | £0.12000 | Direct |
| SZMM3Z2V4T1G | onsemi | 722 | 488-SZMM3Z2V4T1GCT-ND | £0.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08400 | £0.84 |
| 100 | £0.05160 | £5.16 |
| 500 | £0.03754 | £18.77 |
| 1,000 | £0.03295 | £32.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02709 | £81.27 |
| 6,000 | £0.02413 | £144.78 |
| 9,000 | £0.02261 | £203.49 |
| 15,000 | £0.02091 | £313.65 |
| 21,000 | £0.01990 | £417.90 |
| 30,000 | £0.01892 | £567.60 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

