


BZX384-A7V5-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A7V5-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A7V5-QXCT-ND - Cut Tape (CT) 1727-BZX384-A7V5-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A7V5-QX |
Description | DIODE ZENER 7.5V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B7V5S R9G | Taiwan Semiconductor Corporation | 9,860 | 1801-BZT52B7V5SR9GCT-ND | £0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32800 | £3.28 |
| 100 | £0.21050 | £21.05 |
| 500 | £0.15962 | £79.81 |
| 1,000 | £0.14320 | £143.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12231 | £366.93 |
| 6,000 | £0.11178 | £670.68 |
| 9,000 | £0.10642 | £957.78 |
| 15,000 | £0.10039 | £1,505.85 |
| 21,000 | £0.09682 | £2,033.22 |
| 30,000 | £0.09335 | £2,800.50 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |






