Zener Diode 3.9 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A3V9-QX

DigiKey Part Number
1727-BZX384-A3V9-QXTR-ND - Tape & Reel (TR)
1727-BZX384-A3V9-QXCT-ND - Cut Tape (CT)
1727-BZX384-A3V9-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A3V9-QX
Description
DIODE ZENER 3.9V 300MW SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.32800£3.28
100£0.21050£21.05
500£0.15962£79.81
1,000£0.14320£143.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12231£366.93
6,000£0.11178£670.68
9,000£0.10642£957.78
15,000£0.10039£1,505.85
21,000£0.09682£2,033.22
30,000£0.09335£2,800.50
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600