BZX384-A39X is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10,000
Unit Price: £0.16000
Datasheet
Zener Diode 39 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A39X

DigiKey Part Number
1727-BZX384-A39XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384-A39X
Description
DIODE ZENER 39V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
300 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10882£326.46
6,000£0.09939£596.34
9,000£0.09458£851.22
15,000£0.08917£1,337.55
21,000£0.08597£1,805.37
30,000£0.08286£2,485.80
75,000£0.07975£5,981.25
Manufacturers Standard Package
Unit Price without VAT:£0.10882
Unit Price with VAT:£0.13058