Zener Diode 3.9 V 1.5 W ±5% Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV90-C3V9,115

DigiKey Part Number
1727-5578-2-ND - Tape & Reel (TR)
1727-5578-1-ND - Cut Tape (CT)
1727-5578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV90-C3V9,115
Description
DIODE ZENER 3.9V 1.5W SOT223
Customer Reference
Detailed Description
Zener Diode 3.9 V 1.5 W ±5% Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
SOT-223
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800