Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZV85-C68,133 | |
|---|---|
DigiKey Part Number | BZV85-C68,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C68,133 |
Description | DIODE ZENER 68V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 48 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4130 | Microchip Technology | 0 | 1N4130-ND | £1.86005 | Similar |
| 1N4130-1 | Microchip Technology | 0 | 1N4130-1-ND | £1.86005 | Similar |
| 1N4485 | Microchip Technology | 0 | 1N4485MS-ND | £7.36040 | Similar |
| 1N4485D | Microchip Technology | 0 | 150-1N4485D-ND | £16.84320 | Similar |
| 1N5266A | Microchip Technology | 0 | 1N5266A-ND | £2.15677 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03794 | £189.70 |
| 10,000 | £0.03424 | £342.40 |
| 15,000 | £0.03235 | £485.25 |
| 25,000 | £0.03023 | £755.75 |
| 35,000 | £0.02910 | £1,018.50 |
| Unit Price without VAT: | £0.03794 |
|---|---|
| Unit Price with VAT: | £0.04553 |






