
BZV85-C15,133 | |
|---|---|
DigiKey Part Number | 1727-1930-1-ND - Cut Tape (CT) 1727-1930-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C15,133 |
Description | DIODE ZENER 15V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13200 | £1.32 |
| 100 | £0.08210 | £8.21 |
| 500 | £0.06040 | £30.20 |
| 1,000 | £0.05337 | £53.37 |
| 2,000 | £0.04743 | £94.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04097 | £204.85 |
| 10,000 | £0.03698 | £369.80 |
| 15,000 | £0.03494 | £524.10 |
| 25,000 | £0.03265 | £816.25 |
| 35,000 | £0.03130 | £1,095.50 |
| 50,000 | £0.02998 | £1,499.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


