Zener Diode 12 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C12,133

DigiKey Part Number
1727-1929-1-ND - Cut Tape (CT)
1727-1929-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C12,133
Description
DIODE ZENER 12V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5349BRLGonsemi5,1331N5349BRLGOSCT-ND£0.56000Similar
1N5927BGonsemi22,8781N5927BGOS-ND£0.51000Similar
1N5927BRLGonsemi22,2041N5927BRLGOSCT-ND£0.41000Similar
1N759AMicrochip Technology425150-1N759A-ND£1.50000Similar
In-Stock: 83
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.13200£1.32
100£0.08210£8.21
500£0.06040£30.20
1,000£0.05337£53.37
2,000£0.04743£94.86
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.04097£204.85
10,000£0.03698£369.80
15,000£0.03494£524.10
25,000£0.03265£816.25
35,000£0.03130£1,095.50
50,000£0.02998£1,499.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200