
BZV55-C2V4,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-C2V4,135TR-ND - Tape & Reel (TR) 1727-BZV55-C2V4,135CT-ND - Cut Tape (CT) 1727-BZV55-C2V4,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C2V4,135 |
Description | DIODE ZENER 2.4V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08100 | £0.81 |
| 100 | £0.04970 | £4.97 |
| 500 | £0.03608 | £18.04 |
| 1,000 | £0.03166 | £31.66 |
| 2,000 | £0.02792 | £55.84 |
| 5,000 | £0.02385 | £119.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02133 | £213.30 |
| 20,000 | £0.01920 | £384.00 |
| 30,000 | £0.01812 | £543.60 |
| 50,000 | £0.01690 | £845.00 |
| 70,000 | £0.01618 | £1,132.60 |
| 100,000 | £0.01548 | £1,548.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


