
BZV55-C13,115 | |
|---|---|
DigiKey Part Number | 1727-4961-2-ND - Tape & Reel (TR) 1727-4961-1-ND - Cut Tape (CT) 1727-4961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C13,115 |
Description | DIODE ZENER 13V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C13,115 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C13_R1_00001 | Panjit International Inc. | 2,191 | 3757-BZT52-C13_R1_00001CT-ND | £0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08100 | £0.81 |
| 100 | £0.04970 | £4.97 |
| 500 | £0.03608 | £18.04 |
| 1,000 | £0.03166 | £31.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.02684 | £67.10 |
| 5,000 | £0.02385 | £119.25 |
| 7,500 | £0.02232 | £167.40 |
| 12,500 | £0.02060 | £257.50 |
| 17,500 | £0.01958 | £342.65 |
| 25,000 | £0.01859 | £464.75 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


