Zener Diode 2.4 V 1 W ±5% Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 1 W ±5% Surface Mount SOT-89
PBSS304NX-QX

BZV49-C2V4,115

DigiKey Part Number
1727-5540-2-ND - Tape & Reel (TR)
1727-5540-1-ND - Cut Tape (CT)
1727-5540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV49-C2V4,115
Description
DIODE ZENER 2.4V 1W SOT89
Customer Reference
Detailed Description
Zener Diode 2.4 V 1 W ±5% Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
SOT-89
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.72000£0.72
10£0.44700£4.47
100£0.29020£29.02
500£0.22264£111.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20087£200.87
2,000£0.18255£365.10
3,000£0.17321£519.63
5,000£0.16271£813.55
7,000£0.15649£1,095.43
10,000£0.15044£1,504.40
Manufacturers Standard Package
Unit Price without VAT:£0.72000
Unit Price with VAT:£0.86400