Direct
Similar

BZT52H-B3V9,115 | |
|---|---|
DigiKey Part Number | 1727-1608-2-ND - Tape & Reel (TR) 1727-1608-1-ND - Cut Tape (CT) 1727-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B3V9,115 |
Description | DIODE ZENER 3.9V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09400 | £0.94 |
| 50 | £0.06680 | £3.34 |
| 100 | £0.05790 | £5.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03038 | £91.14 |
| 6,000 | £0.02706 | £162.36 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |






