BZT52H-A30X is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5,970
Unit Price: £0.17000
Datasheet
Zener Diode 30 V 375 mW ±1% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-A30X

DigiKey Part Number
1727-BZT52H-A30XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52H-A30X
Description
DIODE ZENER 30V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 30 V 375 mW ±1% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
375 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes