Similar

BZT52H-A13X | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A13XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-A13X |
Description | DIODE ZENER 13V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 13 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10882 | £326.46 |
| 6,000 | £0.09939 | £596.34 |
| 9,000 | £0.09458 | £851.22 |
| 15,000 | £0.08917 | £1,337.55 |
| 21,000 | £0.08597 | £1,805.37 |
| 30,000 | £0.08286 | £2,485.80 |
| 75,000 | £0.07975 | £5,981.25 |
| Unit Price without VAT: | £0.10882 |
|---|---|
| Unit Price with VAT: | £0.13058 |


