BZT5250H-C9V1X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.02804
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,822
Unit Price: £0.16000
Datasheet
Zener Diode 9.1 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT5250H-C9V1X

DigiKey Part Number
1727-BZT5250H-C9V1XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT5250H-C9V1X
Description
DIODE ZENER 9.1V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 9.1 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 6.9 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B9V1Taiwan Semiconductor Corporation01801-BZT52B9V1TR-ND£0.02804Parametric Equivalent
BZT52B9V1 RHGTaiwan Semiconductor Corporation5,8221801-BZT52B9V1RHGCT-ND£0.16000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes