Parametric Equivalent

BZT5250H-C22X | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-C22XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C22X |
Description | DIODE ZENER 22V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 22 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B22 | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B22TR-ND | £0.02804 | Parametric Equivalent |
| BZT52B22 RHG | Taiwan Semiconductor Corporation | 5,938 | BZT52B22RHGCT-ND | £0.16000 | Parametric Equivalent |


