BZT5250H-B5V6-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.02804
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2,868
Unit Price: £0.16000
Datasheet
Zener Diode 5.6 V 375 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT5250H-B5V6-QX

DigiKey Part Number
1727-BZT5250H-B5V6-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT5250H-B5V6-QX
Description
DIODE ZENER 5.6V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 5.6 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
375 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B5V6Taiwan Semiconductor Corporation01801-BZT52B5V6TR-ND£0.02804Parametric Equivalent
BZT52B5V6 RHGTaiwan Semiconductor Corporation2,8681801-BZT52B5V6RHGCT-ND£0.16000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes