Direct
Similar
Similar
Similar

BZT52-C5V1X | |
|---|---|
DigiKey Part Number | 1727-7696-2-ND - Tape & Reel (TR) 1727-7696-1-ND - Cut Tape (CT) 1727-7696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C5V1X |
Description | DIODE ZENER 5.1V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5.9% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52-C5V1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.9% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |





