Similar

BZT52-C56-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52-C56-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52-C56-QX |
Description | DIODE ZENER 56V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 350 mW ±7.14% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 120 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C56-G RHG | Taiwan Semiconductor Corporation | 3,000 | 1801-BZT52C56-GRHGCT-ND | £0.17000 | Similar |


