
BZT52-C39J | |
|---|---|
DigiKey Part Number | 1727-7753-2-ND - Tape & Reel (TR) 1727-7753-1-ND - Cut Tape (CT) 1727-7753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C39J |
Description | DIODE ZENER 39V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 350 mW ±5.1% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.1% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07900 | £0.79 |
| 100 | £0.04860 | £4.86 |
| 500 | £0.03534 | £17.67 |
| 1,000 | £0.03102 | £31.02 |
| 2,000 | £0.02738 | £54.76 |
| 5,000 | £0.02341 | £117.05 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

