
BZT52-C30X | |
|---|---|
DigiKey Part Number | 1727-BZT52-C30XTR-ND - Tape & Reel (TR) 1727-BZT52-C30XCT-ND - Cut Tape (CT) 1727-BZT52-C30XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C30X |
Description | DIODE ZENER 30V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±6.7% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.7% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.05140 | £5.14 |
| 500 | £0.03740 | £18.70 |
| 1,000 | £0.03286 | £32.86 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

