
BZT52-B39J | |
|---|---|
DigiKey Part Number | 1727-7739-2-ND - Tape & Reel (TR) 1727-7739-1-ND - Cut Tape (CT) 1727-7739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B39J |
Description | DIODE ZENER 39V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 590 mW ±2.05% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 75 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.05% | Supplier Device Package SOD-123 |
Power - Max 590 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C39-G RHG | Taiwan Semiconductor Corporation | 6,000 | 1801-BZT52C39-GRHGCT-ND | £0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.05790 | £5.79 |
| 500 | £0.04232 | £21.16 |
| 1,000 | £0.03725 | £37.25 |
| 2,000 | £0.03296 | £65.92 |
| 5,000 | £0.02830 | £141.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

