
BUK9Y3R5-40E,115 | |
|---|---|
DigiKey Part Number | 1727-1811-2-ND - Tape & Reel (TR) 1727-1811-1-ND - Cut Tape (CT) 1727-1811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y3R5-40E,115 |
Description | MOSFET N-CH 40V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 167W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9Y3R5-40E,115 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30.2 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5137 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 167W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMYS3D8N04CLTWG | onsemi | 2,480 | 488-NTMYS3D8N04CLTWGCT-ND | £1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| 10 | £0.92600 | £9.26 |
| 100 | £0.62270 | £62.27 |
| 500 | £0.49260 | £246.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.42945 | £644.17 |
| 3,000 | £0.39767 | £1,193.01 |
| 4,500 | £0.38148 | £1,716.66 |
| 7,500 | £0.36328 | £2,724.60 |
| 10,500 | £0.35252 | £3,701.46 |
| 15,000 | £0.34577 | £5,186.55 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |







